Texas Instruments JM38510/65201BCA

Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
$ 16.938
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/65201BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments JM38510/65201BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.938
$ 0.304
$ 0.304
Stock
26,533
1,234,629
1,234,629
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
25 ns
8 ns
8 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54HC32J
IC,LOGIC GATE,QUAD 2-INPUT OR,HC-CMOS,DIP,14PIN,CERAMIC ;ROHS COMPLIANT: NO
Texas InstrumentsSN54HC32J
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
Texas Instruments8404501CA
Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/65201BCA provided by its distributors.

Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125
HC/UH SERIES QUAD 2-INPUT OR GATE CDIP14
20ns@ 4.5V,17ns@ 6V,100ns@ 2V 2V 6V 5.2mA OR HC 5.2mA DIP 3.56mm
OR Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Quadruple 2-Input Positive-OR Gates 14-CDIP -55 to 125
IC OPAMP VFB 1 CIRCUIT SOT23-5
MILITARY 4-CH, 2-INPUT, 2-V TO 6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851065201BCA
  • JM38510_65201BCA