Texas Instruments JM38510/50607BRA

Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
$ 61.425

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/50607BRA.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 61.425
$ 109.69
$ 109.69
Stock
11,680
37,643
37,643
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Related Parts

Texas InstrumentsPAL16L8A-2MJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsPAL16R4AMJB
Standard High-Speed PAL Circuits 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16L8-20MJ
High-Performance Impact PAL< > Circuits 20-CDIP -55 to 125
CPLD ATF750C Family 750 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP
Lattice Semiconductor5962-8984102LA
Simple Programmable Logic Devices - SPLDs SMD Version GAL22V10D 20LD/883

Descriptions

Descriptions of Texas Instruments JM38510/50607BRA provided by its distributors.

Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
SPLD PAL Family 25MHz 5V 20-Pin CDIP Tube
- Programmable Logic Device (CPLDs/FPGAs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.