Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIBPAL16L8-20MJ

High-Performance Impact PAL< > Circuits 20-CDIP -55 to 125
$ 43.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16L8-20MJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments TIBPAL16L8-20MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.47
$ 111.61
Stock
90,602
77,618
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
20
20
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsPAL16R4AMJB
Standard High-Speed PAL Circuits 20-CDIP -55 to 125
Texas InstrumentsPAL16L8A-2MJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16R6-20MJB
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
CPLD ATF750C Family 750 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP

Descriptions

Descriptions of Texas Instruments TIBPAL16L8-20MJ provided by its distributors.

High-Performance Impact PAL< > Circuits 20-CDIP -55 to 125
HIGH-PERFORMANCE IMPACT PAL CIRC IMPACT-X™ PAL® Programmable Logic Device (PLD) IC 8 Macrocells 20-CDIP
SPLD PAL Family 41.6MHz 5V 20-Pin CDIP Tube
HIGH-PERFORMANCE IMPACT PAL CIRC
TIBPAL16L8-20M HIGH-PERFORMANCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL 16L8-20MJ