Texas Instruments JM38510/50601BRA

High-Performance Impact PAL Circuits 20-CDIP -55 to 125
$ 106.028
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/50601BRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/50601BRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 106.028
$ 41.005
Stock
47,651
34,576
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
20
20
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments JM38510/50601BRA provided by its distributors.

High-Performance Impact PAL Circuits 20-CDIP -55 to 125
SPLD PAL Family 41.6MHz 5V 20-Pin CDIP Tube
PAL 8 5.5V CDIP-20 24.2mm*6.92mm*5.08mm
IC HI-PERF IMPACT PAL CIRCUIT 20-PIN CDIP
HIGH-PERFORMANCE IMPACT PAL CIRC
TIBPAL16L8-20M HIGH-PERFORMANCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851050601BRA
  • JM38510_50601BRA