Texas Instruments JM38510/34803BSA

Bidirectional Non-RoHS Compliant Contains Lead DUAL logic receiver 125C 5V 2.45mm 7ns
$ 18.82
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/34803BSA.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/34803BSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.82
$ 18.501
Stock
74,060
26,267
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74ALS245ADW
10ns 8 1 8 8 4.5V 5.5V 24mA Non-Inverting,Transceiver ALS 15mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsSN74ALS645AN
8 24mA 4.5V~5.5V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS645A-1N
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm
74VHCT Series High Speed Octal Buffer/Line Driver w/ 3-STATE Output - SOIC-20

Descriptions

Descriptions of Texas Instruments JM38510/34803BSA provided by its distributors.

Bidirectional Non-RoHS Compliant Contains Lead DUAL logic receiver 125C 5V 2.45mm 7ns
1 8 4.5V 5.5V 48mA Non-Inverting,Transceiver 12mA CFP-20 2.45mm
Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125
F/FAST SERIES 8-BIT TRANSCEIVER TRUE OUTPUT CDFP20
Bus XCVR Single 8-CH 3-ST 20-Pin CFPAK Tube
54F245 OCTAL BUS TRANSCEIVERS WI
OCTAL FULL JAN QUAL (54F245FMQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_34803BSA