Texas Instruments SN74ALS645AN

8 24mA 4.5V~5.5V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 1.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS645AN.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

DigiKey

Augswan

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74ALS645AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.708
$ 1.701
$ 1.701
Stock
5,176,321
180,731
180,731
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS645AN.

Related Parts

Texas InstrumentsSN74ALS245AN
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS244CN
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsCD74ACT245EE4
8mA 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA PDIP-20 24.33mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments SN74ALS645AN provided by its distributors.

8 24mA 4.5V~5.5V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
IC, 74ALS TTL, 74ALS645, DIP20; Logic Family / Base Number: 74ALS645; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ALS; Logic IC Base Number: 74645; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ALS645; Logic IC Base Number: 74645; Logic IC Function: Octal Bus Transceiver; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS645AN .
  • SN74ALS645AN..