Texas Instruments JM38510/34002BCA

Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
$ 10.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/34002BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/34002BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.87
$ 0.863
$ 0.863
Stock
94,105
134,281
134,281
Authorized Distributors
2
3
3
Case/Package
CDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
7.5 ns
6.6 ns
6.6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54F11J
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54F11J
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
Texas Instruments5962-9758101QCA
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/34002BCA provided by its distributors.

Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
AND Gate 3-Element 3-IN Bipolar 14-Pin CDIP Tube
F/FAST SERIES TRIPLE 3-INPUT AND GATE CDIP14
54F11 - TRIPLE 3-INPUT POSITIVE- / IC Channel
GATE FULL JAN QUAL (54F11DMQB)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.