Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54F11J

Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54F11J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54F11J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.95
$ 2.4
$ 2.4
Stock
124,920
750,207
750,207
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
7.5 ns
6 ns
6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54F11J
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsJM38510/34002BCA
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
Texas Instruments5962-9758101QCA
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
onsemiMC10H104L
R-GDIP-T16 10H Tube 10H logic gate circuit 1.75ns @ -5.2V - 5.08mm 50mA 50mA -1.13V
onsemiMC10H117L
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin CDIP Rail

Descriptions

Descriptions of Texas Instruments SN54F11J provided by its distributors.

Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
AND Gate 3-Element 3-IN Bipolar 14-Pin CDIP Tube
4.5V 5.5V DIP Through hole mounting 3.56mm(height)
54F11 - TRIPLE 3-INPUT POSITIVE- / IC Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.