Texas Instruments JM38510/33902BEA

Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
$ 11.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/33902BEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/33902BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.29
$ 0.583
$ 0.583
Stock
99,911
314,189
314,189
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
-
2
2
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
-1 mA
20 mA
20 mA
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54F153J
Dual 1-Of-4 Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas Instruments5962-9758301QEA
Dual 1-Of-4 Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas InstrumentsSNJ54F153J
F/FAST SERIES DUAL 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments JM38510/33902BEA provided by its distributors.

Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
Dual 1-Of-4 Data Selectors/Multiplexers 16-CDIP -55 to 125
Multiplexer 1-Element Bipolar 8-IN 16-Pin CDIP Tube
7ns@ 5V 2 8 1 4.5V 5.5V 20mA 1mA CDIP-16 3.56mm
54F153 DUAL 1-OF-4 DATA SELECTOR
DUAL 1-OF-4 DATA SELECTORS/MULTI
MSI FULL JAN QUAL (54F153DMQB)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.