Texas Instruments SN74F153N

Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F153N.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74F153N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.408
$ 0.408
Stock
398,646
199,906
199,906
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Mux
Mux
Number of Inputs
8
4
4
Number of Outputs
2
1
1
Number of Circuits
2
2
2
Low Level Output Current
1 mA
20 mA
20 mA
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F153N.

Related Parts

Texas InstrumentsCD74HCT4052E
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74ACT153E
Lead Free ROHS3Compliant DUAL Single Supply Multiplexer 50pF -55C~125C 24mA 24mA 5.08mm
Texas InstrumentsSN74F253N
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74F153N provided by its distributors.

Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
20mA 4.5V~5.5V 1mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
LOGIC, DUAL 1-OF-4 SEL/MUX, 16DIP; Famille Logique/ Numéro de base: 74F153; Type de logique: Multiplexeur / Sélecteur de données; Nombre de voies: 2Canal(aux); Configuration Ligne: 4: 1; Tension, alimentation min.: 4.5V; Tensi
Logic, Dual 1-Of-4 Sel/Mux, 16Dip; Logic Family/Base Number:74F153; Logic Type:Data Selector/Multiplexer; No. Of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F153N
These data selectors/multiplexers contain inverters and drivers to supply full binary decoding data selection to the AND-OR gates. Separate strobe (G) inputs are provided for each of the two 4-line sections. The SN54F153 is characterized for operation over the full military temperature range of -55oC to 125oC. The SN74F153 is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F153N .