Texas Instruments JM38510/32403SSA

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CFPAK Tube
$ 224.255
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/32403SSA.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages14 years ago
Datasheet28 pages14 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/32403SSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 224.255
$ 19.704
$ 19.704
Stock
68,877
60,889
60,889
Authorized Distributors
3
0
0
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Buffer
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS240FK
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin CLLCC Tube
Texas InstrumentsSNJ54LS244J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54LS241J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/32403SSA provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CFPAK Tube
Space 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CFP -55 to 125
46A 8 8 2 4 4.5V 5.5V 12mA Buffer,Non-Inverting 12mA CFP-20 2.45mm
Bus Driver, Ls Series, 2-Func, 4-Bit, True Output, Ttl, Cdfp20 Rohs Compliant: Yes |TEXAS INSTRUMENTS JM38510/32403SSA
TEXAS INSTRUMENTS JM38510/32403SSA
SN54LS244-SP OCTAL BUFFERS AND L
SPACE 8-CH, 4.5-V TO 5.5-V BIPOL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.