Texas Instruments JM38510/32403BSA

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CFPAK Tube
$ 19.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/32403BSA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages14 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments JM38510/32403BSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.704
$ 224.255
$ 224.255
Stock
65,223
75,439
75,439
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
Buffer
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSNJ54LS244J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54LS241J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54LS240J
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/32403BSA provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CFPAK Tube
46A 8 8 2 4.5V 5.5V 12mA Buffer,Line Driver 12mA CFP-20 2.45mm
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CFP -55 to 125
DUAL Not Qualified MILITARY Surface Mount clock buffer 125C 30ns -12mA 6.92mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851032403BSA
  • JM38510_32403BSA