Texas Instruments JM38510/32403SRA

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
$ 167.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/32403SRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages14 years ago
Datasheet28 pages14 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/32403SRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 167.09
$ 13.972
Stock
53,702
60,653
Authorized Distributors
2
0
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
Buffer
Buffer
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54LS240J
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
Texas InstrumentsSN54LS244J
Octal 3-State Buffer/Driver; CDIP; 20Pins; 5V(Typ.) 7V; 3.4V(Typ.); 0.4V(Max)
Texas Instruments7705701RA
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/32403SRA provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Space 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
46A 8 8 2 4 4.5V 5.5V 12mA Buffer,Non-Inverting 12mA CDIP-20 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.