Texas Instruments 7705701RA

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
$ 18.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7705701RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments 7705701RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.55
$ 16.828
Stock
43,693
71,203
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
Buffer
Buffer
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS240J
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
Texas InstrumentsSN54LS244J
Octal 3-State Buffer/Driver; CDIP; 20Pins; 5V(Typ.) 7V; 3.4V(Typ.); 0.4V(Max)
Texas InstrumentsJM38510/32403BRA
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7705701RA provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
LG_MAX 3-STATE CDIP ACTIVE (Last Updated: 1day ago) clock buffer 6.92mm -12mA 35ns 125C
Bus Driver, LS Series, 8-Func, 4-Bit, True Output, TTL, CDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.