Texas Instruments JM38510/31509BEA

CDIP MILITARY Counter Contains Lead divider circuit 52ns 6.92mm 5V 20000000Hz
$ 14.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/31509BEA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages13 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/31509BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.895
$ 0.771
Stock
88,761
223,570
Authorized Distributors
3
5
Case/Package
CDIP
PDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
-
4
Reset
-
-
Clock Edge Trigger Type
-
Positive Edge
Frequency
-
25 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54LS191J
Synchronous Up/Down Counters With Down/Up Mode Control 16-CDIP -55 to 125
Texas InstrumentsSNJ54LS169BJ
Synchronous 4-Bit Up/Down Binary Counters 16-CDIP -55 to 125
Texas InstrumentsSN54LS169BJ
Counter Single 4-Bit Sync Binary UP/Down 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/31509BEA provided by its distributors.

CDIP MILITARY Counter Contains Lead divider circuit 52ns 6.92mm 5V 20000000Hz
Synchronous Up/Down Counters With Down/Up Mode Control 16-CDIP -55 to 125
Counter Single 4-Bit Async Binary UP/Down 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851031509BEA
  • JM38510_31509BEA