Texas Instruments SN74LS191N

Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-PDIP 0 to 70
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS191N.

Texas Instruments

Datasheet16 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Rochester Electronics

Inventory History

3 month trend:
-3.93%

CAD Models

Download Texas Instruments SN74LS191N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 17.265
Stock
14,378,892
132,788
Authorized Distributors
5
3
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
-
Reset
-
-
Clock Edge Trigger Type
Positive Edge
-
Frequency
25 MHz
-
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS191N.

Related Parts

Texas InstrumentsSN74LS193N
Synchronous 4-Bit Up/Down Binary Counters With Dual Clock and Clear 16-PDIP 0 to 70
Texas InstrumentsSN74LS169BN
LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
Texas InstrumentsCD74HCT191E
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-PDIP -55 to 125
NXP Semiconductors74HCT191N,652
Positive Edge Synchronous Up Down Through Hole Binary Counter IC -40C~125C 39MHz 4.5V~5.5V
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS191N provided by its distributors.

Synchronous 4-Bit Up/Down Counters With Up/Down Mode Control 16-PDIP 0 to 70
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube
IC, COUNTER/MULTIPLIER/DIVIDER; Famille Logique/ Numéro de base: 74LS191; Type de compteur: Binaire, progressif / dégressif; Fréquence, horloge: 25MHz; Comptage max: 15; Type de boîtier CI logique: DIP; Nombre de broches: 16Br
IC, COUNTER/MULTIPLIER/DIVIDER; Logic Family / Base Number:74LS191; Counter Type:Binary, Up / Down; Clock Frequency:25MHz; Count Maximum:15; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:74LS; Logic IC Base Number:74191; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74191; Logic Function Number:74191; Logic IC Base Number:74191; Logic IC Function:Synchronous 4bit Up/Down Counter with Up/Down Mode Control; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS191 N
  • SN74LS191N .
  • SN74LS191N.
  • SN74LS191N..