Texas Instruments JM38510/31202BEA

Binary Full Adder Single-Element 4-Bit 16-Pin CDIP Tube
$ 10.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/31202BEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet11 pages14 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/31202BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.67
$ 1.533
$ 1.533
Stock
123,587
140,138
140,138
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN54F283J
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
Texas InstrumentsSNJ54F283J
IC BINARY FULL ADDER SINGLE 4-BIT 16-PIN CDIP
Texas InstrumentsSN54LS283J
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/31202BEA provided by its distributors.

Binary Full Adder Single-Element 4-Bit 16-Pin CDIP Tube
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
54LS283 4-BIT BINARY FULL ADDERS / IC
ACTIVE (Last Updated: 3days ago) RoHS Compliant Contains Lead Binary Full Adder logic counter 125C -400muA 5V 6.92mm
4-BIT BINARY FULL ADDERS WITH FA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510/31202 BEA