Texas Instruments SN54F283J

4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
$ 13.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54F283J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages23 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54F283J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.475
$ 0.761
$ 0.761
Stock
159,376
6,793,137
6,793,137
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
14 ns
6.6 ns
6.6 ns
Turn-On Delay Time
14 ns
10.5 ns
10.5 ns
Turn-Off Delay Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Operating Temperature
125 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSNJ54F283J
IC BINARY FULL ADDER SINGLE 4-BIT 16-PIN CDIP
Texas InstrumentsJM38510/31202BEA
Binary Full Adder Single-Element 4-Bit 16-Pin CDIP Tube
Texas InstrumentsM38510/34201BEA
4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54F283J provided by its distributors.

4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125
9.5ns@ 5V 4.5V 5.5V 20mA -1mA DIP Through hole mounting 3.56mm(height)
Binary Full Adder Single-Element 4-Bit 16-Pin CDIP Tube
F/FAST SERIES 4-BIT ADDER/SUBTRACTOR TRUE OUTPUT CDIP16
54F283 4-BIT BINARY FULL ADDERS / IC
4-BIT BINARY FULL ADDERS WITH FA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.