Texas Instruments JM38510/31004BCA

Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125
$ 11.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/31004BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments JM38510/31004BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.006
$ 0.375
$ 0.375
Stock
15,311
363,944
363,944
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN54LS08J
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsM38510/31004BCA
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS08J
Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/31004BCA provided by its distributors.

Military, 4-ch, 2-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125
LS SERIES QUAD 2-INPUT AND GATE CDIP14
AND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
IC AND GATE 4-ELMNT 2-IN BIPOLAR CERDIP-14
Janb54Ls08J Rohs Compliant: Yes |TEXAS INSTRUMENTS JM38510/31004BCA
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates
54LS08 QUADRUPLE 2-INPUT POSITIV / IC Channel
GATE FULL JAN QUAL (DM54LS08J)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851031004BCA
  • JM38510_31004BCA