Texas Instruments SN74LS08N

4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS08N.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.45%

CAD Models

Download Texas Instruments SN74LS08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 192.245
$ 192.245
Stock
366,388
84,911
84,911
Authorized Distributors
4
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
4.4 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS08N.

Related Parts

Texas InstrumentsSN74ALS08N
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70
Texas InstrumentsCD74HCT08E
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HCT08N
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LS08N provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70
Logic IC Gate Digital; AND; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
GATE, AND; QUADRUPLE 2 INPUT POSITIVE AND GATE; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V
Texas Instruments SN74LS08N Quad 2 Input Positive AND Gates DIP14
AND 74LS08 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 5.08mm 400muA 8mA 2V
LOW POWER SCHOTTKY QUAD 2INPUT AND GATE DIP14
LOGIC, QUAD 2-INPUT AND GATE, 14DIP; Logic Family / Base Number: 74LS08; Logic Type: AND; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; L

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS08N
  • SN74LS08 N
  • SN74LS08N .
  • SN74LS08N.
  • SN74LS08N...