Texas Instruments JM38510/07601BEA

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
$ 60.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/07601BEA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/07601BEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.89
$ 0.952
$ 0.952
Stock
42,917
129,473
129,473
Authorized Distributors
2
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
-
-
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
18.5 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSNJ54S194J
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsSN54S194J
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsM38510/07601BEA
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments JM38510/07601BEA provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
4-Bit Bidirectional Universal Shift egisters 16-CDIP -55 to 125
TRUE Contains Lead DUAL Through Hole shift register 125C 5.5V 70MHz 5.08mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM38510_07601BEA