Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74S194N

16.5ns 1 1 4.75V 5.25V Shift Register S DIP Through hole mounting 6.35mm(width)
$ 38.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S194N.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 38.74
$ 27.945
$ 27.945
Stock
196,893
24,826
24,826
Authorized Distributors
1
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
-
18.5 ns
18.5 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
Diodes Inc.74AHCT164D14
Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
onsemiCD4021BCN
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Rail
Diodes Inc.74AHC164D14
Push-pull type 1 2V 5.5V Serial to Parallel,Shift Register AHC PDIP-14 Through hole mounting
Diodes Inc.74HC164D14
Push-Pull, Serial-to-Parallel Shift Register, HC, DIP, TH, 255ns, 2V-6V, 3.6mm H
onsemi74F164APC
FAIRCHILD SEMICONDUCTOR 74F164APC Shift Register, DIP, 14 Pins, 4.5 V, 5.5 V

Descriptions

Descriptions of Texas Instruments SN74S194N provided by its distributors.

16.5ns 1 1 4.75V 5.25V Shift Register S DIP Through hole mounting 6.35mm(width)
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16
TRUE Contains Lead DUAL POSITIVE EDGE shift register 15pF 70C 4.75V 70000000Hz

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.