Texas Instruments ISO7721QDRQ1

Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -40 to 125
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7721QDRQ1.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-63.06%

CAD Models

Download Texas Instruments ISO7721QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.11
$ 1.11
Stock
486,167
1,264,210
1,264,210
Authorized Distributors
2
2
2
Number of Channels
2
2
2
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ISO7721QDRQ1 provided by its distributors.

Automotive, robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -40 to 125
Digital Isolators; ISO7721QDRQ1; TEXAS INSTRUMENTS; SOIC; 8; 2
Digital Isolator Logic 2-CH 100Mbps Automotive 8-Pin SOIC T/R
8-SOIC (0.154 3.90mm Width) 2 1/1 General Purpose Digital Isolator 85kV/mus 3000Vrms 100Mbps -40C~125C
2 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 3KV 2CH GEN PRP 8SOIC
Dig Iso - Enhanced Basic - Myna - Dual

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.