Texas Instruments ISO7721DR

Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7721DR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Augswan

Future Electronics

LCSC

Inventory History

3 month trend:
-75.70%

CAD Models

Download Texas Instruments ISO7721DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.19
$ 1.19
Stock
1,349,781
566,604
566,604
Authorized Distributors
3
2
2
Number of Channels
2
2
2
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ISO7721DR provided by its distributors.

Robust EMC, dual-channel, 1/1, reinforced digital isolator 8-SOIC -55 to 125
Digital Isolator CMOS 2-CH 100Mbps Automotive 8-Pin SOIC T/R
Digital Isolators; ISO7721DR; TEXAS INSTRUMENTS; SOIC; 8; 2
Digital Isolators CAN, RS232, RS485 85kV/µs 8-SOIC T/R
Analog / Linear ICs (S&D, non Std., MPP) Part 2
2 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 3000VRMS 2CH GP 8SOIC
Dig Iso - Enhanced Basic - Myna - Dual
DGTL ISO 3000VRMS 2CH GP 8SOIC / General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/μs CMTI 8-SOIC (0.154", 3.90mm Width)
Interface Circuit, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO-7721DR