Texas Instruments ISO7340CDW

Low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
$ 5.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7340CDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet33 pages11 years ago
Datasheet31 pages11 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-3.48%

CAD Models

Download Texas Instruments ISO7340CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.915
$ 7.345
$ 7.345
Stock
201,615
286,902
286,902
Authorized Distributors
4
4
4
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Propagation Delay
58 ns
58 ns
58 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC
STMicroelectronicsST3232BDR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Drivers and Receiver - SOIC-16
STMicroelectronicsST3232EBDR
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
onsemiFST3257MX
FST3257 Series 5.5 V Quad 2:1 Multiplexer/Dumultiplexer Bus Switch - SOIC-16
Texas Instruments74AC11032D
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85
Texas InstrumentsMAX3232IDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 420.395078mg 300ns

Descriptions

Descriptions of Texas Instruments ISO7340CDW provided by its distributors.

Low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Digital Isolators QuadChan4/0 Dig Fail Safe High 16-SOIC
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC Tube
4 General-purpose SOP-16-300mil Digital Isolators ROHS
DGTL ISO 3000VRMS 4CH GP 16SOIC
DGTL ISOLTR 3KV 4CH GP 16-SOIC
DGTL ISO 3000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/μs CMTI 16-SOIC (0.295", 7.50mm Width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.