Texas Instruments ISO7330FCQDWRQ1

Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125
$ 6.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7330FCQDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7330FCQDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.455
$ 7.53
$ 7.53
Stock
244,264
145,021
145,021
Authorized Distributors
1
2
2
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
58 ns
58 ns
58 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7330FCQDWRQ1.

Related Parts

STMicroelectronicsST3232CDR
Dual Transmitter/Receiver RS-232 16-Pin SO T/R / IC TXRX 3-5.5V RS232 LP 16-SOIC
STMicroelectronicsST3232BDR
ST3232B Series 5.5 V 400 kbps Low Power RS-232 Drivers and Receiver - SOIC-16
STMicroelectronicsST3232EBDR
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
onsemiFST3257MX
FST3257 Series 5.5 V Quad 2:1 Multiplexer/Dumultiplexer Bus Switch - SOIC-16
Texas Instruments74AC11032D
4-ch, 2-input, 3-V to 5.5-V 24-mA drive strength OR gate 16-SOIC -40 to 85
Texas InstrumentsMAX3232IDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 420.395078mg 300ns

Descriptions

Descriptions of Texas Instruments ISO7330FCQDWRQ1 provided by its distributors.

Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125
DGTL ISO 3KV 3CH GEN PURP 16SOIC / Robust EMC, Low Power, Triple-Channel Digital Isolators
ISOLATEUR NUM. 3 CANAUX, 40 A 125°C; Nbre de voies: 3 voies; Temps de propagation: 32ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 16Broche(s); Tem
Digital Isolator, 3-Ch, -40 To 125Deg C; No. Of Channels:3 Channel; Propagation Delay:32Ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7330FCQDWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7330FCQDWRQ1 .