Texas Instruments ISO7330FCQDWQ1

Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125
$ 8.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7330FCQDWQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages10 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7330FCQDWQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.038
$ 6.455
$ 6.455
Stock
78,922
244,357
244,357
Authorized Distributors
3
1
1
Number of Channels
3
3
3
Channel Type
-
Unidirectional
Unidirectional
Data Rate
-
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
58 ns
58 ns
Pulse Width Distortion (PWD)
-
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7330FCQDWQ1.

Descriptions

Descriptions of Texas Instruments ISO7330FCQDWQ1 provided by its distributors.

Automotive, low-power, triple-channel, 3/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Digital Isolator Logic 3-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC Tube
25Mbps 3 SOIC-16 10.5mm*7.6mm*2.35mm
DGTL ISOLTR 3KV 3CH GP 16-SOIC
DGTL ISO 3000VRMS 3CH 16SOIC / General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
ISO7330-Q1 AUTOMOTIVE, LOW POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.