Texas Instruments ISO7330FCDWR

Low-power, triple-channel, 3/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
$ 4.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7330FCDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7330FCDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.615
$ 6.455
$ 6.455
Stock
237,195
196,315
196,315
Authorized Distributors
1
1
1
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
58 ns
58 ns
58 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7330FCDWR.

Descriptions

Descriptions of Texas Instruments ISO7330FCDWR provided by its distributors.

Low-power, triple-channel, 3/0, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Digital Isolator CMOS 3-CH 25Mbps 16-Pin SOIC T/R
3 General-purpose SOP-16 Digital Isolators ROHS
DGTL ISO 3KV 3CH GEN PURP 16SOIC
DGTL ISO 3000VRMS 3CH GP 16SOIC
DGTL ISOLTR 3KV 3CH GP 16-SOIC
DGTL ISO 3000VRMS 3CH GP 16SOIC / General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/μs CMTI 16-SOIC (0.295", 7.50mm Width)
Digital Isolators - Triple channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.