Texas Instruments ISO7321CQDQ1

Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125
$ 5.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7321CQDQ1.

Texas Instruments

Datasheet28 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

ODG (Origin Data Global)

Augswan

Arrow.cn

Inventory History

3 month trend:
+7.97%

CAD Models

Download Texas Instruments ISO7321CQDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.357
$ 3.25
$ 3.25
Stock
330,579
658,482
658,482
Authorized Distributors
2
4
4
Number of Channels
2
2
2
Channel Type
-
Unidirectional
Unidirectional
Data Rate
-
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
57 ns
57 ns
Pulse Width Distortion (PWD)
-
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ISO7321CQDQ1 provided by its distributors.

Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 25Mbps Automotive 8-Pin SOIC Tube
Digital Isolators Robust EMC LP Dual-Ch 1/1 Isolator
2 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 3KV 2CH GEN PURP 8SOIC
ISO7321-Q1 AUTOMOTIVE, LOW POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.