Texas Instruments ISO7321CDR

Robust EMC, Low Power, Dual-Channel Digital Isolators | DGTL ISO 3KV 2CH GEN PURP 8SOIC
$ 4.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7321CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-65.17%

CAD Models

Download Texas Instruments ISO7321CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.012
$ 5.48
$ 5.48
Stock
557,227
438,693
438,693
Authorized Distributors
4
3
3
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
57 ns
57 ns
57 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MICROCHIP PIC12C509A-04/SM,8BIT PIC12C MICROCONTROLLER,4MHZ,1.5KB OTP,8-PIN SOIC
MicrochipTC646BEOA
TC646 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
MCU 8-bit PIC12 PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
CAT4104 Series 175 mA 5.5 V SMT 4-Channel Constant Current LED Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments ISO7321CDR provided by its distributors.

Robust EMC, Low Power, Dual-Channel Digital Isolators | DGTL ISO 3KV 2CH GEN PURP 8SOIC
2-channel, 1/1, digital isolator 8-SOIC -40 to 125
25Mbps, 2-Ch, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC T/R
Low-power, dual-channel, 1/1, 25-Mbps digital isolator
DIGITAL ISOLATOR, DUAL, 33NS, NSOIC-8;
2 General-purpose SOP-8 Digital Isolators ROHS
IC REG QUAD BUCK/LINEAR 38TSSOP
IC 16-BIT QUAD D/A CONV 48-SSOP
DGTL ISO 3000VRMS 2CH GP 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7321CD(R)
  • ISO7321CDR.