Texas Instruments ISO7310FCQDQ1

Automotive, low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125
$ 3.738
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7310FCQDQ1.

Texas Instruments

Datasheet25 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7310FCQDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.738
$ 3.81
$ 3.81
Stock
309,687
524,743
524,743
Authorized Distributors
2
3
3
Number of Channels
1
1
1
Channel Type
-
Unidirectional
Unidirectional
Data Rate
-
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
58 ns
58 ns
Pulse Width Distortion (PWD)
-
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7310FCQDQ1.

Descriptions

Descriptions of Texas Instruments ISO7310FCQDQ1 provided by its distributors.

Automotive, low-power, single-channel, 25-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 1-CH 25Mbps Automotive 8-Pin SOIC Tube
1 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 3KV 1CH GEN PURP 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.