Texas Instruments ISO7310FCDR

1-channel digital isolator 8-SOIC -40 to 125
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7310FCDR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages15 years ago

Augswan

Inventory History

3 month trend:
-11.59%

CAD Models

Download Texas Instruments ISO7310FCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 4.37
$ 4.37
Stock
529,935
317,476
317,476
Authorized Distributors
3
3
3
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
25 Mbps
Isolation Voltage
-
-
-
Propagation Delay
58 ns
58 ns
58 ns
Pulse Width Distortion (PWD)
4 ns
4 ns
4 ns
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7310FCDR.

Descriptions

Descriptions of Texas Instruments ISO7310FCDR provided by its distributors.

1-channel digital isolator 8-SOIC -40 to 125
Low-power, single-channel, 25-Mbps, default output low digital isolator
Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC T/R
25Mbps 1 Ch SOIC-8 SMD 1.5mm H
1 General-purpose SOP-8 Digital Isolators ROHS
DGTL ISO 3KV 1CH GEN PURP 8SOIC
DGTL ISO 3000VRMS 1CH GP 8SOIC
DGTL ISO 3000VRMS 1CH GP 8SOIC / General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Digital Isolators - Single Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.