Texas Instruments ISO7241MDWG4

Quad-channel, 3/1, 150-Mbps digital isolator 16-SOIC -40 to 125
$ 5.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7241MDWG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7241MDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.31
$ 5.546
$ 5.546
Stock
77,337
172,751
172,751
Authorized Distributors
1
4
4
Number of Channels
4
4
4
Channel Type
-
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
150 Mbps
Isolation Voltage
4000 Vrms
4000 Vrms
4000 Vrms
Propagation Delay
34 ns
23 ns
23 ns
Pulse Width Distortion (PWD)
-
2 ns
2 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3.15 V
3.15 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7241MDWG4.

Related Parts

Texas InstrumentsISO7242MDWR
Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7231MDWR
Triple-channel, 2/1, 150-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7242MDWG4
Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125
Analog DevicesADUM3442CRWZ-RL
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W T/R
Analog DevicesADUM3440CRWZ-RL
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W T/R
Analog DevicesADUM242D0BRWZ
Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (2/2 Channel Directionality)

Descriptions

Descriptions of Texas Instruments ISO7241MDWG4 provided by its distributors.

Quad-channel, 3/1, 150-Mbps digital isolator 16-SOIC -40 to 125
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC Tube
IC,Translator, Other/Special/Miscellaneous,SOP,16PIN,PLASTIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
SPECIALTY ANALOG CIRCUIT PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.