Texas Instruments ISO7231MDWR

3-channel, 2/1, digital isolator 16-SOIC -40 to 125
$ 3.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7231MDWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Augswan

Newark

HQonline

iiiC

Inventory History

3 month trend:
+2.14%

CAD Models

Download Texas Instruments ISO7231MDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.411
$ 4.982
Stock
215,776
155,872
Authorized Distributors
1
3
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
Isolation Voltage
-
4000 Vrms
Propagation Delay
23 ns
23 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
-
2 ns
Min Supply Voltage
3.3 V
3.15 V
Max Supply Voltage
5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7231MDWR.

Related Parts

Texas InstrumentsISO7241MDWR
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R / DGTL ISO 2.5KV GEN PURP 16SOIC
Texas InstrumentsISO7242MDWR
4-channel, 2/2, digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7242MDWG4
Quad-channel, 2/2, 150-Mbps digital isolator 16-SOIC -40 to 125
Analog DevicesADUM3442CRWZ-RL
Digital Isolator 16-Pin SOIC W T/R
Analog DevicesADUM3440CRWZ-RL
150Mbps 4 SOIC-16 SMD, Adhesive Mount, 2.35mm H
Analog DevicesADUM242D0BRWZ
Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (2/2 Channel Directionality)

Descriptions

Descriptions of Texas Instruments ISO7231MDWR provided by its distributors.

3-channel, 2/1, digital isolator 16-SOIC -40 to 125
Digital Isolator Logic 3-CH 150Mbps 16-Pin SOIC T/R
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC T/R
150Mbps 3 SOIC-16 SMD mount,glue mount
3 General-purpose SOP-16-300mil Digital Isolators ROHS
Triple-channel, 2/1, 150-Mbps digital isolator
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
DGTL ISO 2500VRMS 3CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Digital Isolator IC; No. of Channels:3; Channel Configuration:2/1; Data Rate Max:150Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.