Texas Instruments ISO7240MDWRG4

Quad-channel, 4/0, 150-Mbps digital isolator 16-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7240MDWRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages11 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago
Datasheet25 pages18 years ago

Newark

CAD Models

Download Texas Instruments ISO7240MDWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 3.88
Stock
123,665
252,916
252,916
Authorized Distributors
0
2
2
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
150 Mbps
Isolation Voltage
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7240MDWRG4.

Descriptions

Descriptions of Texas Instruments ISO7240MDWRG4 provided by its distributors.

Quad-channel, 4/0, 150-Mbps digital isolator 16-SOIC -40 to 125
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC T/R
DGTL ISO 2500VRMS 4CH GP 16SOIC
Isolators Quad Ch,4/0,150Mbps, Digi Iso
Digital Isolator IC; No. of Channels:4; Channel Configuration:4/0; Data Rate Max:150Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.