Texas Instruments ISO7240MDWR

4-channel, 4/0, digital isolator 16-SOIC -40 to 125
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7240MDWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet32 pages13 years ago
Datasheet29 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet25 pages18 years ago

Augswan

LCSC

Newark

iiiC

Inventory History

3 month trend:
+112%

CAD Models

Download Texas Instruments ISO7240MDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 6.31
Stock
272,152
140,078
Authorized Distributors
4
1
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
Isolation Voltage
-
2500 Vrms
Propagation Delay
23 ns
16 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
Rise Time
-
2 ns
Min Supply Voltage
3.3 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7240MDWR.

Related Parts

Texas InstrumentsISO7230MDWR
Triple-channel, 3/0, 150-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C031TM/NOPB
DS90C031 LVDS Quad CMOS Differential Line Driver | IC LINE DRVR LVDS QUAD 16-SOIC
Analog DevicesADUM3442CRWZ-RL
Digital Isolator 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ISO7240MDWR provided by its distributors.

4-channel, 4/0, digital isolator 16-SOIC -40 to 125
150Mbps 4 SOIC-16 SMD mount,glue mount 2.65mm(height)
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC T/R
OptoCoupler Buffer-OUT 4-CH 16-Pin SOIC T/R
4 General-purpose SOP-16-300mil Digital Isolators ROHS
DIGITAL ISOLATOR, 16NS, SOIC-16, FULL REEL
Quad-channel, 4/0, 150-Mbps digital isolator
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
DGTL ISO 2500VRMS 4CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
Isolators Quad Ch,4/0,150Mbps, Digi Iso
Interface Circuit, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.