Texas Instruments ISO7231ADWRG4

Triple Channel, 2/1, 1Mbps, Digital Isolator 16-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7231ADWRG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago

iiiC

CAD Models

Download Texas Instruments ISO7231ADWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.859
$ 2.859
Stock
97,656
127,120
127,120
Authorized Distributors
0
2
2
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
110 ns
95 ns
95 ns
Pulse Width Distortion (PWD)
10 ns
10 ns
10 ns
Rise Time
-
2 ns
2 ns
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Descriptions

Descriptions of Texas Instruments ISO7231ADWRG4 provided by its distributors.

Triple Channel, 2/1, 1Mbps, Digital Isolator 16-SOIC -40 to 125
Digital Isolator Logic 3-CH 1Mbps 16-Pin SOIC T/R
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC T/R
Digital Isolators 3Ch 1mbps dig isolator 2:1
DGTL ISO 4KV 3CH GEN PURP 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.