Texas Instruments ISO7231ADW

Triple-channel, 2/1, 1-Mbps digital isolator 16-SOIC -40 to 125
$ 2.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7231ADW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago

Farnell

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7231ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.859
$ 2.43
Stock
127,332
37,925
Authorized Distributors
2
1
Number of Channels
3
3
Channel Type
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
Isolation Voltage
4000 Vrms
4000 Vrms
Propagation Delay
95 ns
110 ns
Pulse Width Distortion (PWD)
10 ns
10 ns
Rise Time
2 ns
2 ns
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsISO7230ADW
Triple-channel, 3/0, 1-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7241ADW
Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240ADW
Quad-channel, 4/0, 1-Mbps digital isolator 16-SOIC -40 to 125
MaxLinearSP3232EUCN-L
SP3232E Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16
Analog DevicesADUM1301ARW
Triple-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC
Analog DevicesADUM3223BRZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments ISO7231ADW provided by its distributors.

Triple-channel, 2/1, 1-Mbps digital isolator 16-SOIC -40 to 125
Triple Channel 1 Mbps Dig Isolator 2:1 Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO7231ADW.
Digital Isolator Logic 3-CH 1Mbps 16-Pin SOIC Tube
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC Rail
DIGITAL ISOLATOR, 3CH, 95NS, SOIC-16
DGTL ISO 4KV 3CH GEN PURP 16SOIC
DGTL ISO 4000VPK 3CH GP 16SOIC
DGTL ISOLTR 4KV 3CH GP 16-SOIC
ISO7231A TRIPLE CHANNEL, 2/1, 1M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7231ADW.