Texas Instruments ISO7231ADWR

Triple-channel, 2/1, 1-Mbps digital isolator 16-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7231ADWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago

Newark

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7231ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.859
$ 2.859
Stock
174,136
127,330
127,330
Authorized Distributors
0
2
2
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
1 Mbps
1 Mbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
95 ns
95 ns
95 ns
Pulse Width Distortion (PWD)
10 ns
10 ns
10 ns
Rise Time
-
2 ns
2 ns
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsISO7241ADW
Quad-channel, 3/1, 1-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7240ADW
Quad-channel, 4/0, 1-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7230ADW
Triple-channel, 3/0, 1-Mbps digital isolator 16-SOIC -40 to 125
MaxLinearSP3232EUCN-L
SP3232E Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16
Analog DevicesADUM3223ARZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N Tube
Analog DevicesADUM4223ARWZ
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg Automotive 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ISO7231ADWR provided by its distributors.

Triple-channel, 2/1, 1-Mbps digital isolator 16-SOIC -40 to 125
Digital Isolator Logic 3-CH 1Mbps 16-Pin SOIC T/R
OptoCoupler Buffer-OUT 3-CH 16-Pin SOIC T/R
DGTL ISO 4KV 3CH GEN PURP 16SOIC
DGTL ISO 4000VPK 3CH GP 16SOIC
DGTL ISOLTR 4KV 3CH GP 16-SOIC
Ic, Digital Isolator, 80Ns, Soic-16
IC OPAMP GP 1 CIRCUIT METAL CAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.