Texas Instruments ISO7220BDRG4

Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7220BDRG4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet30 pages14 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet9 pages18 years ago

iiiC

CAD Models

Download Texas Instruments ISO7220BDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 2.78
Stock
96,293
402,271
402,271
Authorized Distributors
0
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
5 Mbps
10 Mbps
10 Mbps
Isolation Voltage
-
2500 Vrms
2500 Vrms
Propagation Delay
70 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
3 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
3.3 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7220BDRG4.

Descriptions

Descriptions of Texas Instruments ISO7220BDRG4 provided by its distributors.

Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125
Digital Isolator CMOS 2-CH 5Mbps 8-Pin SOIC T/R
Digital Isolators 8-Pin SOIC T/R
DGTL ISO 2500VRMS 2CH GP 8SOIC
High Speed Dual Channel Digital Isolator
IC DAC TX 14BIT 175MSPS 32-LFCSP
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.