Analog Devices ADUM1200BRZ

ANALOG DEVICES ADUM1200BRZ Digital Isolator, Dual, 2 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 8 Pins
$ 2.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200BRZ.

Analog Devices

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago

Upverter

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-42.78%

CAD Models

Download Analog Devices ADUM1200BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.846
$ 2.78
$ 2.78
Stock
370,559
630,794
630,794
Authorized Distributors
6
6
6
Number of Channels
2
2
2
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
10 Mbps
-
-
Isolation Voltage
2500 Vrms
-
-
Propagation Delay
50 ns
50 ns
50 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
3 ns
Rise Time
3 ns
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1200BRZ.

Related Parts

Analog DevicesADUM1201ARZ
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC
Analog DevicesADUM1200ARZ
DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
Analog DevicesADUM3200ARZ
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability

Descriptions

Descriptions of Analog Devices ADUM1200BRZ provided by its distributors.

ANALOG DEVICES ADUM1200BRZ Digital Isolator, Dual, 2 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 8 Pins
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
Dual-Channel Digital Isolator (2/0 Channel Directionality)
Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
DGTL ISO 2500VRMS 2CH GP 8SOIC
Analog Circuit, 1 Func, CMOS, PDSO8
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:10Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1200BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1200BRZ .
  • ADUM1200BRZ.