Texas Instruments ISO721MDRG4

Single 150Mbps Digital Isolator 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO721MDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet6 pages18 years ago

Upverter

Mouser

iiiC

DigiKey

CAD Models

Download Texas Instruments ISO721MDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.74
$ 2.74
Stock
36,611
296,982
296,982
Authorized Distributors
0
3
3
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
150 Mbps
150 Mbps
150 Mbps
Isolation Voltage
-
-
-
Propagation Delay
16 ns
16 ns
16 ns
Pulse Width Distortion (PWD)
1 ns
1 ns
1 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3.3 V
3.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO721MDRG4.

Descriptions

Descriptions of Texas Instruments ISO721MDRG4 provided by its distributors.

Single 150Mbps Digital Isolator 8-SOIC -40 to 125
Digital Isolator Logic 1-CH 150Mbps 8-Pin SOIC T/R
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC Tube
Isolators 3.3V/5V High-Speed Digital
Digital Isolator IC; No. of Channels:1; Channel Configuration:1/0; Data Rate Max:150Mbps; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.