Texas Instruments ISO721MDR

Texas Instruments - ISO721MDR - IC, Digital Isolator, 16NS, SOIC-8, Full Reel
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO721MDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages19 years ago

Upverter

Mouser

Augswan

HQonline

Inventory History

3 month trend:
+24.91%

CAD Models

Download Texas Instruments ISO721MDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 3
$ 3
Stock
293,987
297,385
297,385
Authorized Distributors
2
2
2
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
150 Mbps
100 Mbps
100 Mbps
Isolation Voltage
-
4000 Vrms
4000 Vrms
Propagation Delay
16 ns
24 ns
24 ns
Pulse Width Distortion (PWD)
1 ns
2 ns
2 ns
Rise Time
-
-
-
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO721MDR.

Related Parts

Texas InstrumentsDS90C401M/NOPB
Dual low voltage differential signaling driver 8-SOIC -40 to 85
Texas InstrumentsDS90C401MX
0 2 4.5V 3.5ns 5.5V CMOS TTL 155.5Mbps SOIC-8 SMD Adhesive Mount 1.5mm H
Texas InstrumentsDS90C402MX
Dual Low Voltage Differential Signaling (LVDS) eceiver 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments ISO721MDR provided by its distributors.

TEXAS INSTRUMENTS - ISO721MDR - IC, DIGITAL ISOLATOR, 16NS, SOIC-8, FULL REEL
1-channel digital isolator 8-SOIC -40 to 125
Digital Isolator Logic 1-CH 150Mbps 8-Pin SOIC T/R
OptoCoupler Buffer-OUT 1-CH 8-Pin SOIC T/R
150Mbps 1 SOIC-8 SMD mount,glue mount
1 General-purpose SOP-8 Digital Isolators ROHS
Isolators 3.3V/5V High-Speed Digital
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Single-channel, 150-Mbps digital isolator
DGTL ISO 2500VRMS 1CH GP 8SOIC
Interface Circuit, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.