Texas Instruments ISO1176DWRG4

2.5 kVrms Isolated RS-485 Profibus Transceiver 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO1176DWRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet29 pages12 years ago
Datasheet28 pages14 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments ISO1176DWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
$ 6.18
Stock
16,650
207,493
207,493
Authorized Distributors
0
3
3
Number of Channels
-
-
-
Channel Type
-
Unidirectional
Unidirectional
Data Rate
40 Mbps
40 Mbps
40 Mbps
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Descriptions

Descriptions of Texas Instruments ISO1176DWRG4 provided by its distributors.

2.5 kVrms Isolated RS-485 Profibus Transceiver 16-SOIC -40 to 85
Single Transmitter/Receiver RS-485 16-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16
DG ISO 2.5KV RS422/RS485 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.