Texas Instruments INA327EA/250G4

Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA327EA/250G4.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

DigiKey

CAD Models

Download Texas Instruments INA327EA/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.629
$ 3.629
Stock
85,826
696,807
696,807
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1 kHz
1 kHz
1 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsINA326EA/250
Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85
Texas InstrumentsINA326EA/2K5
Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85
Texas InstrumentsINA338AIDGST
Wide-Temperature, Precision Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments INA327EA/250G4 provided by its distributors.

Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 85
IC OPAMP INSTR 1KHZ RRO 10VSSOP / INST Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R
TEXAS INSTRUMENTSINA327EA/250G4INSTRUMENT AMPLIFIER, 1KHZ, 114DB, MSOP-10
Instrumentation Amplifier IC; Gain Max, V/V:10000; Package/Case:10-VSSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Common Mode Ratio:100 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA327EA250G4