Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA326EA/2K5

Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85
$ 3.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA326EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

element14

Upverter

LCSC

Inventory History

3 month trend:
+155%

CAD Models

Download Texas Instruments INA326EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.276
$ 3.941
$ 3.941
Stock
474,297
312,860
312,860
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1 kHz
1 kHz
1 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsINA327EA/250
Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-VSSOP -40 to 85
Texas InstrumentsINA327EA/2K5
Precision, Low Drift, CMOS Instrumentation Amplifier with Shutdown 10-MSOP -40 to 85
Texas InstrumentsINA337AIDGKR
Wide-Temperature, Precision Instrumentation Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments INA326EA/2K5 provided by its distributors.

Precision, Low Drift, CMOS Instrumentation Amplifier 8-VSSOP -40 to 85
ROHS3Compliant EAR99 INA326 Cut Tape (CT) op amp buffer circuit 3mm 3.7mA 100muV 93.98dB
Instrumentation Amplifier, 1 Func, 124uV Offset-Max, 0.001MHz Band Width, CMOS, PDSO8
Op Amp, 2.4mA, 1kHz, 25mA, 1Ch, 2.7V~5.5V, 20μV, 200pA, VSSOP-8, SMD, Adhesive Mount, 1.1mm H
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R
200pA 20uV 1kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA326EA/2K5 .
  • INA326EA/2K5.
  • INA326EA2K5