Texas Instruments INA317IDGKR

Instrumentation Amp Single 0.05V/us 1.8V to 5.5V 8-Pin VSSOP T/R
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA317IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.58%

CAD Models

Download Texas Instruments INA317IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.596
Stock
275,440
534,317
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
0.05 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
10 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments INA317IDGKR provided by its distributors.

Instrumentation Amp Single 0.05V/us 1.8V to 5.5V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 INA317 Tape & Reel (TR) op amp buffer circuit 3mm 0.0002muA 75muV 350kHz
Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 0.15MHz Band Width, PDSO8
Instrumentation Amplifiers; INA317IDGKR; TEXAS INSTRUMENTS; 8; 1; 10 µV; VSSOP
Micro-power (50µA), zero-drift (75µV offset, 0.3µV/˚C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125
70pA 150kHz Single channel VSSOP-8 Precision Op Amps ROHS
50¦ÌA 160mV/¦Ìs 1 1.8V ¡À2.75V,5.5V 75¦ÌV@ 5.5V 70pA 150KHz VSSOP-8 , 1.1mm
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.