Texas Instruments INA317IDGKT

Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 0.15MHz Band Width, PDSO8
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA317IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.04%

CAD Models

Download Texas Instruments INA317IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.519
$ 1.69
Stock
430,980
351,856
Authorized Distributors
3
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.05 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
10 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments INA317IDGKT provided by its distributors.

Instrumentation Amplifier, 1 Func, 75uV Offset-Max, 0.15MHz Band Width, PDSO8
50μA 160mV/μs 100dB 40mA 1 5.5V 10μV 70pA 150KHz VSSOP-8 SMD mount,glue mount 950μm(height)
Micro-power (50µA), zero-drift (75µV offset, 0.3µV/˚C), precision RRO instrumentation amplifier 8-VSSOP -40 to 125
Precision Operational Amplifier
INSTRMENTATION AMP, 3.5KHZ, 115DB, VSSOP; Nbre d'amplificateurs: 3 amplificateurs; Tension d'offset d'entrée: 10µV; Vitesse de balayage: 0.05V/µs; Bande passante: 3.5kHz; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de
INSTRMENTATION AMP, 3.5KHZ, 115DB, VSSOP; No. of Amplifiers:3 Amplifier; Input Offset Voltage:10µV; Slew Rate:0.05V/µs; Bandwidth:3.5kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Amplifier Output:Rail to Rail; CMRR:115dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA317IDGKT .