Texas Instruments INA271AQDRQ1

AEC-Q100, -16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
$ 2.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA271AQDRQ1.

Texas Instruments

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-26.44%

CAD Models

Download Texas Instruments INA271AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.338
$ 1.712
$ 1.712
Stock
449,676
447,636
447,636
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
106.02 dB
106.02 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.3 mA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC7662BCOA
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 15V in, -15V to -1.5V/20 mA out, SOIC-8
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN

Descriptions

Descriptions of Texas Instruments INA271AQDRQ1 provided by its distributors.

AEC-Q100, -16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin SOIC T/R
Current Sense Amplifier IC; Gain Max, V/V:20; Supply Voltage Min:2.7V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:100 dB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.