Texas Instruments INA271AIDR

-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA271AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Arrow Electronics

Farnell

HQonline

Inventory History

3 month trend:
-5.51%

CAD Models

Download Texas Instruments INA271AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.113
$ 2.578
$ 2.578
Stock
430,706
277,414
277,414
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
950 µA
950 µA
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

Related Parts

MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC7662BCOA
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 15 VInput, SOIC
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN

Descriptions

Descriptions of Texas Instruments INA271AIDR provided by its distributors.

-16 to 80V, split-stage current sense amplifier w/ in-line filter capability 8-SOIC -40 to 125
Op Amp 106.02dB 900μA@5V 20mA 100mV -16V -16V~80V 80V SOIC-8 SMD, Adhesive Mount 1.75mm H
Operational Amplifier, 1 Func, 2500uV Offset-Max, BICMOS, PDSO8
SP Amp Current Shunt Monitor Single 18V Automotive 8-Pin SOIC T/R
Current Sense Amp, 130kHz BW, 1% Acc, 80dB CMRR, 1-Ch, SOIC
Ic, Curr-Shunt Monitor 20V 8-Soic; No. Of Amplifiers:1 Amplifier; Input Bias Current:16Μa; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:130Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA271AIDR
IC, CURR-SHUNT MONITOR 20V 8-SOIC; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 16µA; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Te

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA271AIDR .